PDP SEO Portlet

KIT33912G5DGEVME

EVALUATION KIT - MC33912, LIN SYSTEM BASIS CHIP WITH DC MOTO

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33912G5DGEVME
Secondary Manufacturer Part#: KIT33912G5DGEVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT33912G5DGEVME is a LIN system basis chip with DC motor pre driver and current sense evaluation kit. The evaluation kit utilizes a USB dongle interface board in support of the 33912, which is a serial peripheral interface (SPI) controlled system basis c

  • Full duplex SPI interface at frequencies up to 4MHz
  • LIN transceiver capable of up to 100kbps with wave shaping
  • Two 60mA high side and two 160mA low side switches
  • Four high voltage analog/logic inputs
  • Configurable wi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$160.07
2+
$159.26965
4+
$158.4693
8+
$157.66895
16+
$156.8686