PDP SEO Portlet

KIT33912EVME

System Basis Chip With Lin Tranceiver Setup Instructions

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33912EVME
Secondary Manufacturer Part#: KIT33912EVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evaluation Kit supports the 33912, which is a Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC), combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The 33912 has a 5.0V, 50 mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification 2.0 and 2.1 compliant LIN transceiver has waveshaping circuitry that can be disabled for higher data rates. The evaluation kit also supports the MC33910 and MC33911.

  • Full-duplex SPI interface at frequencies up to 4.0 MHz
  • LIN transceiver capable of up to 100 kbps with wave shaping
  • Two 50 mA high side and two 150 mA low side protected switches
  • Four high voltage analog/logic Inputs
  • Configurable window watchdog
  • 5.0 V low drop regulator with fault detection and low voltage reset (LVR) circuitry
  • Current sense module
  • Switched/protected 5.0V output (used for Hall sensors)
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $233.21
    2+
    $232.04395
    4+
    $230.8779
    8+
    $229.71185
    16+
    $228.5458