PDP SEO Portlet

KIT33908MBEVBE

MC33908 Safe Power System Basis Chip Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33908MBEVBE
Secondary Manufacturer Part#: KIT33908MBEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT33908MBEVBE evaluation mother board demonstrates the functionality of the MC33908 power system basis chip. This IC is equipped with an Intelligent Power Management System including safety features targeting the latest ISO26262 automotive functional safety standard.

Unique modular platform enables evaluation of different microcontrollers using the KIT33908MBEVBE and daughter boardSwitching mode power supply (SMPS) dedicated to MCU core supply: 1.2V and 3.3V, selectable through an external voltage, selectable through external jumpersLinear voltage regulator dedicated to MCU A/D reference voltage or I/Os supply (VCCA). 5.0V or 3.3VLinear voltage regulator dedicated to auxiliary functions or to a sensor supply (VCCA tracker or independent 5.0 V/3.3V)Highly flexible SMPS pre-regulator, allowing two topologies: Non-inverting buck-boost or standard buckEnhanced safety block associated with fail-safe outputs (two active-low signals)Configurable digital I/Os through SPI registersSO11898 high-speed CAN interface compatibility for baud rates of 40kB/s to 1.0MB/s

Technical Attributes

Find Similar Parts

Description Value
No
Power Supplies Tools
No
No
CAN; LIN
Board; Quick Start Guide; Analog Tools; Warranty Card
Individual
Power Supplies Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$445.3904
2+
$443.118
4+
$440.8456
8+
$438.5732
16+
$436.3008