PDP SEO Portlet

KIT33907LAEEVB

MC33907 Safe System Basis Chip Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33907LAEEVB
Secondary Manufacturer Part#: KIT33907LAEEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33907 System Basis Chip (SBC), a Freescale Energy-Efficient solution, provides power to MCUs and other system loads and optimizes energy consumption through DC/DC switching regulators, linear regulators and ultra-low-power saving modes. The device contains advanced functional safety measures, a serial peripheral interface (SPI) to allow control and diagnostics with the MCU. It also integrates CAN and LIN physical interfaces compliant with the ISO 11898-2,-5, LIN 2.2, 2.1/J2602-2 standards along with the latest automotive OEM standards for EMC and ESD. The MC33907 device, a SafeAssure functional safety solution reduces the time required to develop safety systems that comply with the International Standards Organization (ISO) 26262. The device includes a range of integrated safety features such as monitoring of critical analog parameters, a failsafe state machine and an advanced watchdog. These features simplify system designs and reduce software complexity when combined with dual-core lock-step MCUs.

Energy Management Unit

  • Flexible DC/DC pre-regulator allowing Buck or Buck-Boost
  • Optional Boost to improve system availability at cranking
  • Multiple output power supplies from 0.5 up to 2 A
  • DC/DC voltage regulator to supply MCU core up to 0.8 A
  • 5 V/ 3.3 V linear voltage regulator dedicated to MCU I/Os
  • Linear voltage regulator dedicated to auxiliary loads
  • Multiple wake-up sources combined with ultra-low-power mode: CAN, LIN, I/Os, current detection....
  • Battery sensing before and after reverse battery protection
  • Analog multiplxer to sense critical signals

Functional Safety Measures

  • Enhanced safety block associated with fail-safe outputs
  • Designed for ASIL D applications (FMEDA, Safety manual)
  • Secured SPI interface
  • Configurable I/Os for wake-up and safety purposes

Robust Physical Layers

  • ISO11898-2,-5 CAN high-speed physical interface
  • LIN

Technical Attributes

Find Similar Parts

Description Value
No
Power Supplies Tools
No
No
Power Supplies Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$233.877
2+
$232.68375
4+
$231.4905
8+
$230.29725
16+
$229.104