PDP SEO Portlet

KIT33905BD3EVBE

Evaluation Kit - 33905D3, System Basis Chip GEN2 With High Speed CAN And LIN Interface

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33905BD3EVBE
Secondary Manufacturer Part#: KIT33905BD3EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This evaluation board allows the user to implement the functionality of the 33905BD3 and 33904B3 System Basis Chips (SBC), which are the second generation family of System Basis Chips, which combine several features and enhance present module designs. The devices work as an advanced power management unit for the MCU and additional integrated circuits such as sensors, CAN transceivers. They have a built-in enhanced high speed CAN interface (ISO11898-2 and -5), with local and bus failure diagnostics, protection, and fail safe operation mode. The SBCs may include one or two LIN 2.0 interfaces with LIN output pin switches. The 33904/5 include 2 or 3 wake-up input pins than can also be configured as output drivers for flexibility. This Evaluation kit may be used with the KITUSBSPIDGLEVME.

  • Nominal operating supply voltage range of 5.5 V to 27 V
  • Individually routed power supply inputs for VSUP1 and VSUP2
  • 5.0/3.3 V regulator for MCU with an external PNP ballast transistor to increase current capability
  • Multiple CAN Bus termination options supported via socket
  • Two high/low side I/Os (SPI configurable) accessible through test points
  • Status of I/O-0 and I/O-1 indicated by an LED (dependent on jumper configuration)
  • Debug mode/watchdog configuration via jumper settings
  • MUX output voltage accessible through a test point and external resistor selectable through jumper
  • 3.3 V or 5.0 V output voltage test point VAUX (SPI configurable)
  • I_WAKE_I test point to enable a FET and load VDD with current to wake-up the SBC
  • LIN1_T and LIN2_T test points to monitor I/O voltages (SPI configurable)
  • I/O-0, I/O-1, VAUX, 5V_CAN, SAFE, and VDD status indicated by LED
  • 100 mil 2x8 pin standard header co

  • Technical Attributes

    Find Similar Parts

    Description Value
    Interface Tools
    Interface Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $153.67
    2+
    $152.90165
    4+
    $152.1333
    8+
    $151.36495
    16+
    $150.5966