PDP SEO Portlet

KIT33903BD5EVBE

Evaluation Board - 33903Bd5, Sbc Gen2 With Can High Speed And LIN Interface

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33903BD5EVBE
Secondary Manufacturer Part#: KIT33903BD5EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This evaluation board allows the user to implement the functionality of the MC33903D5 System Basis Chip (SBC). This EVB includes one I/O test point that can be configured to be pulled up to VSUP or pulled down to GND through a resistor and indicator LED. It is easily configured via jumper settings. The SBC can also be exercised in debug mode (watchdog re-fresh/monitoring not needed) by simply populating a jumper. Specified resistor pull-downs can be implemented on the DBG and MUX pins via simple jumper configurations. The status of I/O-0, 5V_CAN, SAFE, and VDD can be visually monitored via on-board LEDs. The CAN and LIN Bus signals are provided through terminal block connectors. An isolated terminal block connector is implemented to provide power to the evaluation board with an external DC power supply. The evaluation boards are operated through the graphical user interface (GUI) paired up with the SPI dongle board (KITUSBSPIDGLEVME) ) through the 2x8 pin ribbon cable. Additionally, for added flexibility, the user can implement a custom board with a microcontroller to talk to the SBC via the 16 pin header.

  • Nominal operating supply voltage range of 5.5 to 27 V
  • 5.0 V/3.3 V regulator for the MCU with an external PNP ballast transistor to increase current capability
  • Multiple CAN Bus termination options supported via socket
  • One high/low side I/O (SPI configurable) accessible through a test point
  • Status of I/O-0 indicated by LED (dependent on jumper configuration)
  • Debug mode/watchdog configuration via jumper settings
  • MUX output voltage accessible through a test point and external resistor selectable through a jumper
  • I_WAKE_I test point to enable a FET and load VDD with current to wake-up the SBC
  • LIN1_T and LIN2_T test points to monitor I/O voltages (SPI configurable)
  • I/O-0, 5V_CAN, SAFE, and VDD status indicated by LED
  • 100 mil 2x8 pin standard header connector for SPI communication
  • 100 mil 16 pin standard header connector for custom MCU board connection
  • Technical Attributes

    Find Similar Parts

    Description Value
    Interface Tools
    Interface Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $153.67
    2+
    $152.90165
    4+
    $152.1333
    8+
    $151.36495
    16+
    $150.5966