PDP SEO Portlet

KIT33887EKEVBE

Evaluation Board For 5.0 A H-Bridge With Load Current Feedback

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33887EKEVBE
Secondary Manufacturer Part#: KIT33887EKEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT33887EKEVBE evaluation kit features the MC33887 monolithic power IC comprising control logic, charge pump, gate drive, and low RDS(on) MOSFET output H-Bridge circuitry contained in a small surface mount package

  • Fully specified operation 5.0 V to 28 V
  • Limited operation with reduced performance up to 40 V
  • 120 mO RDS(ON) typical H-Bridge MOSFETs
  • TTL/CMOS compatible inputs
  • PWM frequencies up to 10 kHz
  • Active current limiting (regulation)
  • Fault status reporting
  • Sleep mode with current draw =50 µA (inputs floating or set to match default logic states)

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$112.2198
2+
$111.64725
4+
$111.0747
8+
$110.50215
16+
$109.9296