PDP SEO Portlet

KIT33882EKEVB

MC33882 Smart Six Output Switch Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33882EKEVB
Secondary Manufacturer Part#: KIT33882EKEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT33882EKEVB evaluation board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33882 Smart Six Output Switch (0.3ohm RDS(on)) with SPI and Parallel Input Control. This evaluation kit features the MC33882 Smart S

  • Outputs clamped for switching inductive loads
  • Very low operational bias currents (< 2.0mA)
  • CMOS input logic compatible with 5.0V logic levels
  • Robust load dump (60V transient at VPWR on OUT0 - OUT5)
  • Daisy chain op

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$182.45503
2+
$169.6629
4+
$168.21094
8+
$166.74539
16+
$165.28636