PDP SEO Portlet

KIT33812ECUEVME

Evaluation Board Designed To Operate Over The Range Of 4.9 V Less Than Or Equal VPWR Less Than Or Equal 18 V

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33812ECUEVME
Secondary Manufacturer Part#: KIT33812ECUEVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This reference design is a fully functional Single Cylinder Engine Control unit (ECU). This engine control module features the Freescale 33812 and a 9S12P128 MCU device. The 33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The 9S12P128 MCU provides a cost effective 16-bit MCU solution. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.

  • Designed to operate over the range of ~4.9 V = VPWR = 18 V
  • MC9S12P128 has 128 KB of flash memory w/ECC, 6 KB of RAM, 4 KB of data flash w/ECC, 12-bit ADC, USB base BDM tool
  • MCU is coded to perform the complete engine control functionality
  • MCU can be recoded for parameter tables and engine customization
  • ECU S/W fully supports the reference design H/W
  • Monitors and controls all required inputs and outputs for a single/dual cylinder ECU (incl. O2 heater, Throttle motor, MAP, TPS, VRS, TEMP, TILT)
  • Fuel injector driver - current limit - 4.0 A typical
  • Relay driver - current limit - 4.0 A typical (fuel pump, vehicle battery supply)
  • Lamp driver- current limit - 1.5 A typical (check engine light)
  • ISO-9141 K-Line transceiver for communicating diagnostic messages
  • The reference design can easily migrate to the S12XS or S12XE MCU families
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $346.381
    2+
    $344.61375
    4+
    $342.8465
    8+
    $341.07925
    16+
    $339.312