PDP SEO Portlet

KIT33810EKEVME

Evaluation Kit For 33810 Automotive Engine Control IC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33810EKEVME
Secondary Manufacturer Part#: KIT33810EKEVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This EVALUATION KIT features the MC33810 Automotive Engine Control IC, which is an eight channel output driver IC intended for automotive engine control applications. The IC consists of four integrated low side drivers and four low side gate pre-drivers. The low side drivers are suitable for driving fuel injectors, solenoids, lamps, and relays. The four gate pre-drivers can function either as ignition IGBT gate pre-drivers or as general purpose MOSFET gate pre-drivers. The PCB contains an MC68HC908JW32 MCU, which provides a USB to SPI interface communication translation, to allow interface to the evaluation board from a PC.

  • Designed to Operate over the range of 4.5 V = VPWR = 36 V
  • Quad Ignition IGBT or MOSFET gate pre-driver with Parallel/SPI and/or PWM Control
  • Quad Injector Driver with Parallel/SPI Control
  • Interfaces Directly to MCU Using 3.3 V / 5.0 V SPI Protocol
  • Injector Driver Current Limit - 4.5A Typical
  • Independent Fault Protection and Diagnostics
  • VPWR Standby Current 10 µA Typical
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $199.69
    2+
    $198.69155
    4+
    $197.6931
    8+
    $196.69465
    16+
    $195.6962