KIT33810EKEVB
MC33810EK Engine Control IC Evaluation Kit
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: KIT33810EKEVB
Secondary Manufacturer Part#: KIT33810EKEVB
- RoHS 10 Compliant
- Tariff Charges
KIT33810EKEVB evaluation board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33810 Automotive Engine Control IC. This board features the MC33810 Automotive Engine Control IC, which is an eight channel output d
- Designed to operate over the range of 4.5V = VPWR = 36V
- Quad Ignition IGBT or MOSFET gate pre-driver with Parallel/SPI and/or PWM Control
- Quad Injector Driver with Parallel/SPI Control
- Interfaces Directly to MCU Using 3.3V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |