PDP SEO Portlet

KIT33660EFEVBE

Evaluation Board, MC33660, Serial Link, Interfaces Directly to Standard CMOS Microprocessors

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33660EFEVBE
Secondary Manufacturer Part#: KIT33660EFEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT33660EFEVBE evaluation board supports the MC33660, which is a serial link bus interface device designed to provide bi-directional half duplex communication interfacing in automotive diagnostic applications. It is designed to interface between the vehicle's on board microcontroller, and systems off board the vehicle via the special ISO K line. The MC33660 is designed to meet the diagnostic system ISO9141 specification. The device's K line bus driver's output is fully protected against bus shorts and over temperature conditions.

  • Nominal operating supply voltage range of 8V to 18V
  • Interfaces directly to standard CMOS microprocessors
  • ISO K line pin protected against shorts to battery
  • Thermal shutdown with hysteresis
  • ISO K line pin capable of high currents
  • ISO K line can be driven with up to 10nF of parasitic capacitance
  • 8kV ESD protection attainable with few additional components
  • Standby mode no VBAT current drain with VDD at 5V
  • Low current drain during operation with VDD at 5V

Technical Attributes

Find Similar Parts

Description Value
Interface Tools
Interface Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.71
2+
$16.62645
4+
$16.5429
8+
$16.45935
16+
$16.3758