PDP SEO Portlet

KIT20XS4200EVBE

KIT20XS4200EVBE/HWONLY/NO MARK

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT20XS4200EVBE
Secondary Manufacturer Part#: KIT20XS4200EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT20XS4200EVBE is an evaluation board demonstrates the capability of the MC20XS4200 as a 24 V dual high-side switch product providing integrated control alongside a number of protective and diagnostic functions. This product is designed for truck, bus, a

  • Input voltage operation range from 6.0V to 58V
  • Dual high side switches
  • Programming, control, and diagnostics accomplished via the use of a 16-bit SPI interface
  • Output with selectable slew rate satisfy electromagnetic compat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$118.7074
2+
$118.10175
4+
$117.4961
8+
$116.89045
16+
$113.8656