PDP SEO Portlet

KIT17C724EPEVBE

Evaluation Kit-17C724 0.4 A Dual H-Bridge Motor Driver IC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT17C724EPEVBE
Secondary Manufacturer Part#: KIT17C724EPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVALUATION KIT features the MPC17C724 compact monolithic dual channel H-Bridge power IC, which is ideal for portable electronic applications containing bipolar stepper motors or brush DC motors, such as those used in camera lenses and shutters. The MPC17C724 can operate efficiently with supply voltages from 2.7 V to 5.5 V and can provide continuous motor drive currents of 0.4 A with low RDS(ON) of 1.0 ?. It is easily interfaced to low-cost MCUs via parallel 3.0 V- or 5.0 V-compatible logic and has built-in shoot-through current protection circuit and undervoltage detector to avoid malfunction. The MPC17C724 has four output control modes: Forward, Reverse, Brake, and Tri-State (High Impedance). The H-bridge outputs are designed to be independently PWM'ed at up to 200 kHz for speed/torque and current control.

  • Built-In 2-Channel H-Bridge Driver
  • Provides 4 Driving Modes (Forward, Reverse, Break, High Impedance)
  • Direct Interface to MCU
  • Low ON-Resistance, RDS(ON) = 1.0 Ohm (Typical)
  • Dual Channel Parallel Drive, RDS(ON) = 0.5 Ohm (Typical)
  • Output Current Driver (IDR) is 400 mA (Continuous)
  • Low Power Consumption
  • Built-In Shoot-Through Current Prevention Circuit
  • Built-In Low-Voltage Shutdown Circuit
  • PWM Control Frequency 200 kHz (Max)
  • Very Compact Size, Comes in 16-Terminal QFN Package (3 x 3 mm Terminal Pitch: 0.5 mm)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: