PDP SEO Portlet

KIT15XS3400EVBE

Evaluation Board For Quad Hi Side Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT15XS3400EVBE
Secondary Manufacturer Part#: KIT15XS3400EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT15XS3400EVBE is an extreme switch evaluation board. The 15XS3400 is one in a family of devices designed for low voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (quad 15mOhm) can control four separate 55W/28W bulbs, and/or Xenon m

  • Four protected 15mohm high side switches
  • Operating voltage range of 6V to 20V with sleep current < 5.0µA, extended mode from 4V to 28V
  • 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
  • P

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$108.47
2+
$107.92765
4+
$107.3853
8+
$106.84295
16+
$106.3006