PDP SEO Portlet

KIT12XS6EVM

MC12XS6 Automotive Bulb Driver Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT12XS6EVM
Secondary Manufacturer Part#: KIT12XS6EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MC12XS6 is a 4th generation eXtreme switch for automotive lighting drivers that can control and diagnose bulbs and light emitting diodes (LEDs) with enhanced diagnostic precision. Combines flexibility through daisy chainable SPI at 5.0 MHz, extended digital and analog feedbacks, safety and robustness Low RDS(ON) and high integration allows power and space saving at the module level Compliant with an ASIL-B module design Packaged in a Pb-Free power-enhanced SOIC package with exposed pad, which is ELV compliant

  • Operating voltage range of 7.0 V to 18 V with sleep current< 5.0 µA, extended mode from 6.0 V to 28 V
  • 5.0 MHz 16-bit SPI control of overcurrent profiles, channel control including 8-bit PWM duty-cycles, output-ON and-OFF OpenLoad detections, thermal shutdown and prewarning, and fault reporting
  • Programmable overcurrent trip levels
  • Enhance output current sense with programmable synchronization signal and battery voltage feedback
  • Watchdog and Limp Home mode
  • External smart power switch control
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Power Management Tools
    No
    No
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $104.86
    2+
    $104.3357
    4+
    $103.8114
    8+
    $103.2871
    16+
    $102.7628