PDP SEO Portlet

KIT10XS4200EVBE

MC10XS4200 Dual High Side Switch Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT10XS4200EVBE
Secondary Manufacturer Part#: KIT10XS4200EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT10XS4200EVBE is an extreme switch evaluation board demonstrates the capability of the MC10XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has

  • Input voltage operation range from 6.0V to 58V
  • Dual high side switches
  • Programming, control, and diagnostics accomplished via the use of a 16-bit SPI interface
  • Output with selectable slew rate satisfy electromagnetic compat

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Board; Quick Reference Guide
Individual
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$121.13
2+
$120.52435
4+
$119.9187
8+
$119.31305
16+
$118.7074