KIT10XS3435EVBE
Evaluation Board For Quad Hi Side Switch
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: KIT10XS3435EVBE
Secondary Manufacturer Part#: KIT10XS3435EVBE
- RoHS 10 Compliant
- Tariff Charges
KIT10XS3435EVBE is an extreme switch evaluation board. The 10XS3435 is one of a family of devices designed for low-voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (dual 10mOhm/dual 35mOhm) can control four separate 55W/28W bulbs, an
- Four protected 10mohm and 35mohm high side switches
- Operating voltage range of 6V to 20V with sleep current < 5µA, extended mode from 4V to 28V
- 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Tools | ||
| General Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |