PDP SEO Portlet

KIT10XS3412EVBE

Evaluation Board For Quad Hi Side Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT10XS3412EVBE
Secondary Manufacturer Part#: KIT10XS3412EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT10XS3412EVBE is a MC10XS3412 quad high side switch evaluation kit. It supports the MC10XS3412 family of devices for low-voltage automotive lighting applications. It enables programming, control, and diagnostics using a 16-bit SPI interface and satisfie

  • Four protected high side switches
  • Operating voltage range of 6V to 20V with sleep current < 5.0µA, extended mode from 4V to 28V
  • 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
  • PWM modu

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$108.47
2+
$107.92765
4+
$107.3853
8+
$106.84295
16+
$106.3006