KIT06XS4200EVBE
MC06XS4200 Dual High Side Switch Evaluation Kit
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: KIT06XS4200EVBE
Secondary Manufacturer Part#: KIT06XS4200EVBE
- RoHS 10 Compliant
- Tariff Charges
KIT06XS4200EVBE is an evaluation kit for MC06XS4200 dual high side switch. This eXtreme switch evaluation board demonstrates the capability of the MC06XS4200 as a 24V dual high side switch product, that provides integrated control along with a large numbe
- Output with selectable slew-rate satisfies electromagnetic compatibility (EMC) requirements
- Input voltage operation range from 6.0 to 58V
- Each output can be controlled with an internal PWM modulated clock signal, instead of externa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Board | ||
| Individual | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |