PDP SEO Portlet

KIT06XS3517EVBE

MC06XS3517 Smart High Side Switch Module Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT06XS3517EVBE
Secondary Manufacturer Part#: KIT06XS3517EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Evaluation Board demonstrates the capability of the MC06XS3517 as a 12V dual high side switch product with integrated control and a high number of protective and diagnostic functions. It has been designed for truck, bus, and light automotive applications.

Five high side switches16-bit SPI with daisy chain capabilityCurrent sense output with SPI-programmable multiplex switch and board temperature feedbackDigital diagnosis featurePWM module with multi-phase feature including prescalerLEDs control including accurate current sensing and low duty-cycle capabilityFully protected switchesOvercurrent shutdown detectionPower net and reverse polarity protectionLow-power modeFail mode functions including auto restart featureExternal smart power switch control including current recopy

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Board
Individual
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$145.15
2+
$142.9815
4+
$142.263
8+
$141.5445
16+
$136.6414