PDP SEO Portlet

KIT-UCANS32K1SIC

Evaluation Board, S32K146, SE050, TJA1463, CAN-FD Transceiver, Interface

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT-UCANS32K1SIC
Secondary Manufacturer Part#: KIT-UCANS32K1SIC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT-UCANS32K1SIC is a CAN SIC evaluation board. UCANS32K1SIC CAN signal improvement capability (SIC) evaluation board designed for both automotive and industrial applications. CAN SIC enables more complex networks and CAN FD communication up to 8 Mbps by reducing the effects of signal ringing. The UCANS32K1SIC provides two CAN SIC interfaces and is based on the 32-bit Arm® Cortex®-M4 based S32K1 microcontroller family with access to ports on the processor. Also, the UCANS32K1SIC features EdgeLock® SE050 secure element for authentication and encryption development. Suitable for automotive and industrial applications.

  • Dual CAN FD PHYs with dual connectors for daisy chain operation
  • PX4 / DroneCode connector standard compliant
  • DCD-LZ debug interface with SWD+Console / UART
  • RGB LED, I2C and SPI interface
  • Programmable user buttons (e.g., for arming)
  • UART with full handshaking and 5V / 3V switchable voltage level
  • SocketCAN CAN network driver
  • RC-PWM power output with internal or BEC / external power
  • Overcurrent protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.7276
2+
$43.5045
4+
$43.2814
8+
$43.0583
16+
$42.8352