PDP SEO Portlet

KIT-UCANS32K146

Development System, S32K146, CAN-FD Transceiver, UCANS32K146 Board, DCD-LZ Debug Adapter, Debugger

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT-UCANS32K146
Secondary Manufacturer Part#: KIT-UCANS32K146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT-UCANS32K146 is a development system engineered for building drones, rovers, and mobile robotics following the UAVCAN V1 and MAVCAN protocols, taking advantage of CAN and CAN FD-connected sensors and actuators. Based on the 32bit Arm® Cortex®-M4 based S32K1 microcontroller family, the UCANS32K146 provides dual CAN FD interfaces and access to ports on the processor. Also, the UCANS32K146 features EdgeLock® SE050 secure element for authentication and encryption development. Typical applications include Automotive (CAN communication systems, GPS modules, Inertial Measurement Unit (IMU), air-speed sensors, other sensors for drones, rovers, boats, AGV, Lighting modules, input arming or safety switches, Servos, ESC, motor controllers and other PWM controlled devices, UART/I2C/SPI bridge to CAN/CAN FD), Industrial (Avionics).

  • 32bit Arm® Cortex®-M4 S32K1 microcontroller
  • High-speed CAN transceiver with standby mode
  • SE050 EdgeLock secure element, supporting NFC interface authentication
  • Dual CAN FD PHYs with dual connectors for daisy chain operation
  • PX4/DroneCode connector standard compliant
  • DCD-LZ debug interface with SWD+Console/UART
  • RGB LED and programmable user buttons (e.g., for arming)
  • UART with full handshaking and 5V/3V switchable voltage level
  • SocketCAN CAN network driver, I2C, SPI interfaces
  • Power: 5-12V and overcurrent protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$176.302
2+
$170.49825
4+
$169.6239
8+
$168.74955
16+
$158.208