PDP SEO Portlet

KIT-HGDRONEK66

NXP HoverGames Drone Kit Including RDDRONE-FMUK66 and Peripherals

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT-HGDRONEK66
Secondary Manufacturer Part#: KIT-HGDRONEK66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HoverGames drone kit provides mechanical and other components needed to evaluate RDDRONE-FMUK66 and adds BLDC motor control capabilities and mechanical platform which it can be mounted on. This developer kit may be used as part of and contains components needed for HoverGames coding challenges. It should be noted that this is a professional developer kit, not a complete functional system and includes no software. The FMU is supported by business-friendly open source PX4.org flight stack. When assembled frame has appropriate additional space in order to mount other components such as an adapter for Rapid IoT, Freedom boards or a companion computer such as i.MX 8M Mini to be used as vision processor running Linux and ROS. The platform is very flexible, fully open for development of robotics, control algorithms, security networking and communications protocols and can include another add-on component, companion computer, software or associated solutions.

  • DIY professional development kit and detailed assembly is required
  • Carbon fiber mechanical frame approximately 500mm diagonal size
  • 150mm x 150mm large top and bottom plate for mounting electronics
  • Dual 10mm diameter rod x 60mm rail mounting system
  • No software is provided by NXP, supported by the open source project PX4
  • Supports expansion using a Linux companion computer for Vision, ROS, Artificial Intelligence
  • Supports connection to Rapid IoT with add-on adapter board

Technical Attributes

Find Similar Parts

Description Value
No
General Tools
No
No
Drone Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$572.0
2+
$553.22
4+
$550.44
8+
$547.66
16+
$513.52