PDP SEO Portlet

KEA128LEDLIGHTRD

Development Board, SKEAZ128, Light Control Module, 12V in, 4 Output, Analogue Dimming

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KEA128LEDLIGHTRD
Secondary Manufacturer Part#: KEA128LEDLIGHTRD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEA128LEDLIGHTRD is a KEA128 and MC10XS3425 light control and E-switch reference design for controlling automotive lighting (high/low beam, turning and braking) and for diagnosing the status of the front headlamp using with eXtreme switch. Based on the 32-bit Arm® Cortex®-M0+ Kinetis® KEA128 automotive-grade MCU and the MC10XS3425 eXtreme switch, the KEA128LEDLIGHTRD offers a LIN and CAN communication-based complete headlight environment control solution, including LEDs, tail lights, turn signals, lamp current control and diagnostics.

  • MC33662 LIN transceiver, MC33901 CAN transceiver
  • Light level control and bulb status
  • Serial peripheral interface (SPI) communication throughout the system
  • Light connector interface increases the number of controlled lights
  • SWD connector interface for debugging
  • 4 x LEDs, 4 x potentiometers, 4 x user buttons

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$167.5
2+
$166.6625
4+
$165.825
8+
$164.9875
16+
$164.15