K32W061-DK006
ARM MCU, 32-bit, ARM Cortex-M4, 48 MHz, 640 KB, 152 KB, 40 Pins, HVQFN
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: K32W061-DK006
Secondary Manufacturer Part#: K32W061-DK006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4 | ||
| HVQFN | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| 22 | ||
| 40 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-M4 Microcontrollers | ||
| 640 KB | ||
| 152 KB | ||
| 3.6 V | ||
| 1.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |