PDP SEO Portlet

K32W041K

ARM MCU, ARM Cortex-M4 Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 640 KB, 40 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: K32W041K
Secondary Manufacturer Part#: K32W041K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

K32W041K is an ultra-low power, high-performance Arm® Cortex®-M4 based wireless microcontroller supporting Zigbee 3.0, Thread, and Bluetooth Low Energy 5.0 networking stacks to facilitate home and building automation, smart lighting, smart locks, and sensor network applications. This product has 640Kb embedded Flash and 152Kb RAM memory. The embedded flash can support Over The Air (OTA) code download to applications. This device includes a 10-channel PWM, two timers, one RTC/alarm timer, a Windowed Watchdog Timer (WWDT), two USARTs, two SPI interfaces, two I²C interfaces, a DMIC subsystem including a dual-channel PDM microphone interface with voice activity detector, one 12-bit ADC, temperature sensor and comparator. Applications include Zigbee 3.0, Thread networks, Bluetooth low energy 5.0 networks, robust and secure low-power wireless applications, smart lighting, door locks, thermostats and home automation, wireless sensor networks.

  • 640Kb flash size, 152Kb SRAM size
  • Very low current solution for long battery life, single chip device to run stack and application
  • 2.4GHz IEEE 802.15.4 2011 compliant, 2.4GHz Bluetooth Low Energy 5.0 compliant
  • 1.9V to 3.6V supply voltage, antenna diversity control
  • Integrated RF balun, integrated ultra low-power sleep oscillator
  • Arm Cortex-M4 processor, running at a frequency of up to 48MHz
  • Serial wire debug (SWD) with 8 breakpoints and 4 watchpoints
  • Memory protection unit (MPU), non-maskable interrupt (NMI) with a selection of sources
  • Battery and temperature sensors, watchdog timer and POR, standby power controller
  • Junction temperature range from -40°C to +125°C, HVQFN40 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.55543
4900+
$2.4173
9800+
$2.35368
19600+
$2.29333
39200+
$2.236