K32L2B31VFM0A
ARM MCU, K32 L2B Family K32 L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: K32L2B31VFM0A
Secondary Manufacturer Part#: K32L2B31VFM0A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 16Bit | ||
| 32 Bit | ||
| HUQFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| K32 L2 | ||
| K32 L2B | ||
| 32 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| K32 L2 Family K32 L2B Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |