K32L2A41VLH1A
ARM MCU, K32 L2A Family K32 L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
K32L2A41VLH1A is a K32 L2A, 72MHz Cortex-M0+ based microcontroller. It supports ultra-low-power Arm based microcontroller with crystalless USB feature, large flash and RAM, evolutionary low-power peripherals and security features. This is an ideal solution for sensor hub applications, smart energy, Internet of Things, and edge and concentrator. The enhanced Arm Cortex M0+ is the member of the Cortex-M series of processors targeting microcontroller cores focused on very cost sensitive, low power applications. It has a single 32-bit AMBA AHB-Lite interface and includes an NVIC component. It also has hardware debug functionality including support for simple program trace capability. The processor supports the Armv6-M instruction set (Thumb) architecture including all but three 16-bit Thumb opcodes (52 total) plus seven 32-bit instructions. It is upward compatible with other Cortex-M profile processors.
- Voltage range from 1.71 to 3.6V
- Single CortexM0+ core and FlexIO for flexible and high-performance interfaces
- 512KB flash/128KB SRAM memory (128KB SRAM for data processing and connectivity stack)
- Up to 72MHz (normal) and 96MHz (HSRUN) CPU frequency
- Advanced LPI2C and LPSPI supporting asynchronous DMA data transition
- 3xLPI2C, 3xLPUART, 3xLPSPI, EVMSIM, FlexIO, FS USB interfaces
- Crypto acceleration with AES/DES/3DES/MD5/SHA and TRNG
- USB FS 2.0 device operation without need of external crystal
- USB FS OTG controller, capable of USB host or device operation
- 64 pin LQFP package, temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 16Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART, USB | ||
| K32 L2 | ||
| K32 L2A | ||
| 64 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| K32 L2 Family K32 L2A Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |