JN5188THN/001Z
ARM MCU, ARM Cortex-M4, 32 bit, 48 MHz, 320 KB, 40 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12Bit | ||
| 32 Bit | ||
| HVQFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| 40 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| 320 KB | ||
| 88 KB | ||
| 3.6 V | ||
| 1.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |