JN5179/001K
MCU 32-Bit JN51 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 8-Pin SOT618
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: JN5179/001K
Secondary Manufacturer Part#: JN5179/001K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| SOT-618-1 | ||
| Surface Mount | ||
| I2C/SPI | ||
| 8 | ||
| 32 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |