PDP SEO Portlet

JN5169HA/EVAL1Z

JN5169 ZigBee/802.15.4 Wireless Microcontroller Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: JN5169HA/EVAL1Z
Secondary Manufacturer Part#: JN5169HA/EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JN5169 is an ultra low power, high performance wireless microcontroller suitable for ZigBee applications. It features 512 kB embedded Flash, 32 kB RAM and 4 kB EEPROM memory, allowing OTA upgrade capability without external memory. The 32-bit RISC processor offers high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low-power operation with programmable clock speeds. It also includes a 2.4 GHz IEEE802.15.4 compliant transceiver and a comprehensive mix of analog and digital peripherals. The best in class RX operating current (down to 13 mA and with a 0.7 µA sleep timer mode) gives excellent battery life allowing operation direct from a coin cell. The peripherals support a wide range of applications. They include a 2-wire compatible I²C-bus and SPI-bus which can operate as either master or slave, a 6-channel ADC with a battery monitor and a temperature sensor. It can support a large switch matrix of up to 100 elements, or alternatively a 40-key capacitive touch pad.

  • 32-bit RISC CPU; 1 MHz to 32 MHz clock speed
  • Variable instruction width for high coding efficiency
  • Multi-stage instruction pipeline
  • 512 kB Flash
  • 32 kB RAM
  • 4 kB EEPROM
  • Data EEPROM with guaranteed 100 k write operations
  • ZigBee PRO stack with Home Automation, Light Link and Smart Energy profiles
  • 2-wire I²C-bus compatible serial interface; can operate as either master or slave
  • 5 x PWM (4 timers, 1 timer/counter)
  • 2 low-power sleep counters
  • 2 UARTs
  • SPI-bus master and slave port, 3 selects
  • Supply voltage monitor with 8 programmable thresholds
  • 6-input 10-bit ADC, comparator
  • Battery and temperature sensors
  • Watchdog and Supply Voltage Monitor (SVM)
  • Up to 20 Digital IO (DIO) pins

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: