PDP SEO Portlet

JN5169/001Z

ZigBee RF Module, IEEE 802.15.4, 2.4GHz to 2.485GHz, I2C, PWM, Serial, SPI, UART

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: JN5169/001Z
Secondary Manufacturer Part#: JN5169/001Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JN5169/001Z is an ultra low power, high performance wireless microcontroller suitable for ZigBee applications. It features 512KB embedded flash, 32KB RAM and 4KB EEPROM memory, allowing OTA upgrade capability without external memory. The 32bit RISC processor offers high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low-power operation with programmable clock speeds. It also includes a 2.4GHz IEEE802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. The best in class RX operating current gives excellent battery life allowing operation direct from a coin cell. Radio transmit power is configurable up to +10dBm output. It includes a 2-wire compatible I2C-bus and SPI-bus, a 6-channel ADC with a battery monitor and a temperature sensor. It can support a large switch matrix of up to 100 elements, or alternatively a 40-key capacitive touch pad.

  • 32bit RISC CPU; 1MHz to 32MHz clock speed
  • Variable instruction width for high coding efficiency
  • 512KB flash, 32KB RAM, 4KB EEPROM
  • Data EEPROM with guaranteed 100 k write operations
  • ZigBee PRO stack with home automation, light link and smart energy profiles
  • 2-wire I2C-bus compatible serial interface
  • 5x PWM (4 timers, 1 timer/counter), 2x low-power sleep counters, 2x UARTs
  • Supply voltage monitor with 8 programmable thresholds
  • 6-input 10-bit ADC, comparator, battery and temperature sensors
  • Watchdog and supply voltage monitor (SVM), up to 20 digital IO (DIO) pins

Technical Attributes

Find Similar Parts

Description Value
6
2.45GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.69929
2000+
$3.49932
4000+
$3.40724
8000+
$3.31987
16000+
$3.23688