PDP SEO Portlet

JN5168/001,518

MCU 32-bit JN516x RISC 256KB Flash 40-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: JN5168/001,518
Secondary Manufacturer Part#: JN5168/001,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JN5168 is an ultra low power, high performance wireless microcontroller supporting JenNet-IP, ZigBee Smart Energy, ZigBee Light Link, RF4CE and IEEE802.15.4 networking stacks to facilitate the development of Smart Energy, Home Automation, Smart Lighting, remote control or wireless sensor applications. It features an enhanced 32-bit RISC processor with 256 kB embedded Flash, 32 kB RAM and 4 kB EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation with programmable clock speeds. It also includes a 2.4 GHz IEEE802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. The best in class operating current of 15 mA, with a 0.6 µA sleep timer mode, gives excellent battery life allowing operation direct from a coin cell. The peripherals support a wide range of applications. They include a 2-wire IC, and SPI ports which can operate as either master or slave, a four channel ADC with battery and a temperature sensor. It can support a large switch matrix of up to 100 elements, or alternatively a 20 key capacitive touch pad.

  • Single chip device to runstack and application
  • Very low current solution forlong battery life – over 10 years
  • Supports multiple networkstacks
  • Highly featured 32-bit RISCCPU for high performanceand low power
  • System BOM is low incomponent count and cost
  • Flexible sensor interfacingoptions

Radio

  • 2.4 GHz IEEE802.15.4 compliant
  • 128-bit AES security processor
  • MAC accelerator with packetformatting, CRCs, address check,auto-acks, timers
  • Integrated ultra low power sleeposcillator - 0.6 µA
  • 2.0 V to 3.6 V battery operation
  • Deep sleep current 0.12 µA (Wake-upfrom IO)
  • < $0.15 external component cost
  • RX current 17 mA , TX 15 mA
  • Receiver sensitivity -95 dBm
  • Transmit power 2.5 dBm
  • Time of Flight engine for ranging
  • Antenna Diversity (Auto RX)

Microcontroller

  • 32-bit RISC CPU, 1 to 32 MHz clockspeed
  • Varia

Technical Attributes

Find Similar Parts

Description Value
32 Bit
HVQFN EP
Surface Mount
JN51x
JN516x
40
JN51x Family JN516x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:224  Mult:1  
USD $:
224+
$3.07328
448+
$3.0576
896+
$3.04192
1792+
$2.62726
3584+
$2.58273