PDP SEO Portlet

JN5164/001,515

MCU 32-bit JN516x RISC 160KB Flash 40-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: JN5164/001,515
Secondary Manufacturer Part#: JN5164/001,515
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JN5164 is an ultra low power, high performance wireless microcontroller supporting JenNet-IP, RF4CE and IEEE802.15.4 networking stacks to facilitate the development of Home Automation, Smart Lighting, remote control or wireless sensor applications. It features an enhanced 32-bit RISC processor with 160 kB embedded Flash, 32 kB RAM and 4 kB EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation with programmable clock speeds. It also includes a 2.4 GHz IEEE802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. The best in class operating current of 15 mA, with a 0.6 µA sleep timer mode, gives excellent battery life allowing operation direct from a coin cell. The peripherals support a wide range of applications. They include a 2-wire I2C, and SPI ports which can operate as either master or slave, a four channel ADC with battery and a temperature sensor. It can support a large switch matrix of up to 100 elements, or alternatively a 20 key capacitive touch pad.

  • Single chip device to runstack and application
  • Very low current solution forlong battery life – over 10 years
  • Supports multiple networkstacks
  • Highly featured 32-bit RISCCPU for high performanceand low power
  • System BOM is low incomponent count and cost
  • Flexible sensor interfacingoptions

Radio

  • 2.4 GHz IEEE802.15.4 compliant
  • 128-bit AES security processor
  • MAC accelerator with packetformatting, CRCs, address check,auto-acks, timers
  • Integrated ultra low power sleeposcillator - 0.6 µA
  • 2.0 V to 3.6 V battery operation
  • Deep sleep current 0.12 µA (Wake-upfrom IO)
  • < $0.15 external component cost
  • RX current 17 mA , TX 15 mA
  • Receiver sensitivity -95 dBm
  • Transmit power 2.5 dBm
  • Time of Flight engine for ranging
  • Antenna Diversity (Auto RX)

Microcontroller

  • 32-bit RISC CPU, 1 to 32 MHz clockspeed
  • Varia

Technical Attributes

Find Similar Parts

Description Value
32 Bit
HVQFN EP
Surface Mount
JN51x
JN516x
40
JN51x Family JN516x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.0393
2000+
$2.6595
4000+
$2.646
8000+
$2.6325
16000+
$2.619