PDP SEO Portlet

JN5161/001,515

MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: JN5161/001,515
Secondary Manufacturer Part#: JN5161/001,515
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JN5161 is an ultra low power, high performance wireless microcontroller supporting RF4CE or IEEE802.15.4 networking stacks to facilitate the development of remote control or wireless sensor applications. It features an enhanced 32-bit RISC processor with 64 kB embedded Flash, 8 kB RAM and 4 kB EEPROM memory, offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low power operation with programmable clock speeds. It also includes a 2.4 GHz IEEE802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. The best in class operating current of 15 mA, with a 0.6 µA sleep timer mode, gives excellent battery life allowing operation direct from a coin cell.

  • Single chip device to run stack and application
  • Very low current solution for long battery life - over 10 years
  • Supports multiple network stacks
  • Highly featured 32-bit RISC CPU for high performance and low power
  • System BOM is low in component count and cost
  • Flexible sensor interfacing options
  • Radio:
  • 2.4 GHz IEEE802.15.4 compliant
  • 128-bit AES security processor
  • MAC accelerator with packet formatting, CRCs, address check, auto-acks, timers
  • Integrated ultra low power sleep oscillator - 0.6 µA
  • 2.0 V to 3.6 V battery operation
  • Deep sleep current 0.12 µA (Wake-up from IO)
  • < $0.15 external component cost
  • RX current 17 mA , TX 15 mA
  • Receiver sensitivity -95 dBm
  • Transmit power 2.5 dBm
  • Time of Flight engine for ranging
  • Antenna Diversity (Auto RX)
  • Microcontroller:
  • 32-bit RISC CPU, 1 to 32 MHz clock speed
  • Variable instruct

Technical Attributes

Find Similar Parts

Description Value
32 Bit
HVQFN EP
Surface Mount
JN51x
JN516x
40
JN51x Family JN516x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.96307
2000+
$2.78676
4000+
$2.76164
8000+
$2.74755
16000+
$2.73346