IMXRT1050-EVKB
Evaluation Board, i.MX RT1050 Crossover Processor, Arduino Shield Compatible
- RoHS 10 Compliant
- Tariff Charges
The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover processor, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.
- MIMXRT1052DVL6A processor
- 256Mb SDRAM memory, 512Mb hyper flash, footprint for QSPI flash, TF socket for SD card
- Parallel LCD connector, camera connector, audio codec
- 4-pole audio headphone jack, external speaker connection, microphone, SPDIF connector
- Micro USB host and OTG connectors, Ethernet (10/100T) connector connectivity
- CAN transceivers and Arduino® interface connectivity
- Supported by Zephyr® OS, MCUXpresso IDE, MCUXpresso Config Tools
- MCUXpresso SDK with optional Amazon FreeRTOS support
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |