PDP SEO Portlet

IMX95LPD5EVK-19

i.MX 95 19mm x 19mm Applications Processor Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: IMX95LPD5EVK-19
Secondary Manufacturer Part#: IMX95LPD5EVK-19
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Processors Tools
1Gbit Octal SPI NOR Flash|64GB eMMC
MIPI-CSI/DSI
Yes
Yes
CAN|Ethernet|I2C|MIPI CSI/DSI|PCIe|SPI|UART|USB
i.MX 95 EVK Board, User Manual, Quick Start Guide
MicroSD
16 GB
LPDDR5
2
1x PCIex4|1x PCIex8
19 x 19 mm
Evaluation Kit
USB 2.0 Type A, USB 3.0 Type C
Bluetooth|WIFI

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1170.5265