PDP SEO Portlet

IMX91LP4EVK-11CM

Evaluation Kit, i.MX 91, 64bit, ARM Cortex-A55

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: IMX91LP4EVK-11CM
Secondary Manufacturer Part#: IMX91LP4EVK-11CM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IMX91LP4EVK-11CM is an i.MX 91 evaluation kit (EVK). The i.MX 91 EVK provides a platform for comprehensive evaluation of the i.MX 91 applications processors and also includes the ability to measure power consumption on the power rails. The kit includes two interconnected boards: A compute module (standard 6-layer technology) containing a superset i.MX 91 SoC, 2 GB LPDDR4, 16 GB eMMC, NXP’s PMIC (PCA9451A) and power monitoring circuits. A connectivity base board, which includes a standard M.2 KEY-E slot for plugging in off-the-shelf connectivity modules, such as Wi-Fi/Bluetooth modules from NXP partners. The Linux-based board support package software is preloaded to boot from the compute module eMMC memory. This includes a rich GoPoint application to explore preinstalled demos. This kit provides an excellent starting point to accelerate your own design.

  • GPIO: PCAL6524: ultra-low-voltage translating 24-Bit Fm+ I²C-Bus/SMBus I/O expander
  • 3.3V/ 5V IO CAN transceivers: TJA1051: high-speed CAN transceiver and PTN5110: USB PD TCPC PHY IC
  • i.MX 91 applications processor, Cortex-A55 @1.4G, EdgeLock® secure enclave
  • 2GB LPDDR4, 16 B eMMC5.1 and MicroSD slot memory
  • Display and camera interfaces: parallel RGB LCD (2x20 EXPI) and parallel camera (2x20 EXPI)
  • M.2 module with NXP’s Wi-Fi 6 Tri-radio IW610/IW612
  • Audio: audio HP jack, external speaker connection, MQS, audio HAT board and PDM MIC array support
  • Connectivity: x2 USB C 2.0 CONN, 2x GbE RJ45, CAN(HDR), 2x20 EXPI, Aux I²C module, x4 CH ADC support
  • I3C IMU support sensors and tamper support security
  • Linux® supported OS

Technical Attributes

Find Similar Parts

Description Value
Yes
Microcontroller Tools
Yes
Yes
CAN|I2C|JTAG
i.MX 91 Board, 1x USB 3.0 to Type C Cable, 1x USB Type C PD AC/DC, 1x Type C to Type A Adapter, M.2 Wi-Fi/BT Module
Micro SD
Evaluation Kit
USB 2.0 Type C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$470.58824
2+
$466.58113
4+
$462.58818
8+
$458.55784
16+
$454.54546