PDP SEO Portlet

HVP-KV10Z32

75 MHz High-Voltage Development Platform Controller Card

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: HVP-KV10Z32
Secondary Manufacturer Part#: HVP-KV10Z32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale High-Voltage Development Platform is an evaluation and development solution for Kinetis V Series MCUs and Freescale Digital Signal Controllers. The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction (PFC) solutions in a safe high-voltage environment. The High-Voltage Development Platform is an isolated solution that provides the development base for the Controller Cards supporting Freescale MCUs. The High-Voltage Development Platform is compatible with HVP-KV46F150M, HVP-KV31F120M, HVP-KV10Z32 and HVP-56F82748 Controller Cards. It is also fully supported by a comprehensive enablement environment with many reference design solutions that will be continuously developed to support this platform built upon Freescale’s Embedded Motor Control and Digital Power Conversion Libraries.

  • Main board (power stage)
    • Input voltage 85-240V AC, 110-390VDC
    • Output power 1kW without PFC, 0.8kW with PFC
    • Output current 8A peak
    • Analog sensing (input voltage, DCB voltage, DCB current, phase currents, back-EMF voltage, PFC currents, IGBT module temperature monitoring)
    • Motor speed/position sensors interface (Encoder, Hall, Tacho generator)
    • Over voltage comparator with DC-brake resistor interface
    • Current inrush circuit
    • Hardware over-current fault protection
  • Controller cards
    • Accommodates target MCU (KV10, KV31, KV46, MC56F82748)
    • SWD / JTAG and SCI isolation up to 5kV
    • On board isolated power supply, allowing safe debugging
    • Controller card allows stand-alone operation
    • New OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • P&E multilink debug interface provides run-control debugging and compatibility with IDE tools
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Microcontroller Tools
    No
    No
    Microcontroller Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $94.5994
    2+
    $94.11675
    4+
    $93.6341
    8+
    $93.15145
    16+
    $92.6688