PDP SEO Portlet

HTSH5601ETK,118

HITAG S Transponder IC, 2 Pins, HVSON, ISO 11784/85, ISO 14223, ISO 18000-2

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: HTSH5601ETK,118
Secondary Manufacturer Part#: HTSH5601ETK,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HITAG product line is well known and established in the contactless identification market. Due to the open marketing strategy of NXP Semiconductors there are various manufacturers well established for both the transponders / cards as well as the Read/Write Devices. All of them supporting HITAG 1 and HITAG 2 transponder IC's. With the new HITAG S family, this existing infrastructure is extended with the next generation of IC’s being substantially smaller in mechanical size, lower in cost, offering more operation distance and speed, but still being operated with the same reader infrastructure and transponder manufacturing equipment. One Protocol - two memory options. The protocol and command structure for HITAG S is based on HITAG 1, including anticollision algorithm. Two different memory sizes are offered and can be operated using exactly the same protocol. HITAG S256 with 256 bit Total Memory Read/Write HITAG S2048 with 2048 bit Total Memory Read/Write

Features

  • Integrated Circuit for Contactless Identification Transponders and Cards
  • Integrated resonance capacitor of 210 pF with ±5 % tolerance over full production
  • Frequency range 100 kHz to 150 kHz.

Protocol

  • Modulation Read/Write Device? Transponder: 100 % ASK and Binary Pulse Length Coding
  • Modulation Transponder ? Read/Write Device: Strong ASK modulation with Anticollision, Manchester and Bi-phase Coding
  • Fast Anticollision Protocol for inventory tracking: 100 Tags in 3.2 seconds
  • Cyclic Redundancy Check (CRC)
  • Optional Transponder Talks First Modes with user defined data length
  • Temporary switch from Transponder Talks First into Reader Talks First Mode
  • Data Rate Read/Write Device to Transponder: 5.2 kBit/s
  • Data Rates Transponder to Read/Write Device: 2 kBit/s, 4 kBit/s, 8 kBit/s

Memory

  • Two memory options (256 bit, 2048 bit)
  • Up to 100000 er

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32068
6000+
$0.31863
12000+
$0.317
24000+
$0.31536
48000+
$0.31373