PDP SEO Portlet

HTMS8001FTB/AF,115

HITAG Transponder IC, ISO 11784/11785, ISO/IEC 14223, 3 Pins, XSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: HTMS8001FTB/AF,115
Secondary Manufacturer Part#: HTMS8001FTB/AF,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HITAG product line is well known and established in the contactless identification market. Due to the open marketing strategy of NXP Semiconductors there are various manufacturers well established for both the transponders/cards as well as the read/write devices. All of them supporting HITAG 1, HITAG 2 and HITAG S transponder ICs. With the new HITAG µ family, this existing infrastructure is extended with the next generation of ICs being substantially smaller in mechanical size, lower in cost, offering more operation distance and speed, but still being operated with the same reader infrastructure and transponder manufacturing equipment. The protocol and command structure for HITAG µ is design to support Reader Talks First (RTF) operation, including anti-collision algorithm. Different memory sizes are offered and can be operated using exactly the same protocol. The ISO standards ISO 11784 and ISO 11785 are well established in this market and HITAG µ is especially designed to deliver the optimum performance compliant to these standards. The HITAG µ advanced ICs are offering additional memory for storage of customized offline data like further breeding details.

Features

  • Integrated circuit for contactless identification transponders and cards
  • Integrated resonance capacitor of 210 pF with ±3 % tolerance or 280 pF with ±5 %tolerance over full production
  • Frequency range 100 kHz to 150 kHz
  • Modulation read/write device ? transponder: 100 % ASK and binary pulse lengthcoding
  • Modulation transponder ? read/write device: Strong ASK modulation withanti-collision, Manchester and Biphase coding
  • Fast anti-collision protocol
  • Cyclic Redundancy Check (CRC)
  • Transponder Talks First (TTF) mode
  • Temporary switch from Transponder Talks First into Reader Talks First (RTF) Mode
  • Data rate read/write device to transponder: 5.2 kbit/s
  • Data rates transponder to read/write device: 2 kbit/s, 4 kbit/s, 8 kbit/s
  • Different memory options
  • Up to 10000 erase/write cycles
  • 10 years non-volatile data retention
  • Memory Lock functionality
  • <

Technical Attributes

Find Similar Parts

Description Value
4 to 6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.22743
10000+
$0.21514
20000+
$0.20947
40000+
$0.2041
80000+
$0.199