PDP SEO Portlet

HTCICC6402FUG/AM,0

Transponder IC Wafer

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: HTCICC6402FUG/AM,0
Secondary Manufacturer Part#: HTCICC6402FUG/AM,0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HITAG product line is well known and established in the contactless identification market. Due to the open marketing strategy of NXP Semiconductors there are various manufacturers well established for both the transponder / cards as well as the Read/Write Devices. All of them supporting HITAG transponder ICs. With the new HITAG µ RO64, NXP is addressing the low end LF market, by offering a preprogrammed, read only IC variant. The advantages of this transponder IC are: The HITAG µ RO64 operates in a continuous TTF mode where it modulates the reader field with its preprogrammed 64-bit memory content.

2.1 Features

  • Integrated circuit for contactless identification transponders and cards
  • Integrated resonance capacitor of 210 pF with ± 3% tolerance or 280 pF with ± 5% tolerance over full production
  • Frequency range 100 kHz to 150 kHz
  • 64-bit preprogrammed TTF response
  • 10 years data retention

Delivery types

  • Sawn, megabumped wafer, 150 µm, 8 inch, UV

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400000  Mult:91981  
USD $: