PDP SEO Portlet

HT2DC20S20/F/RSP

HITAG 2 Transponder IC, PLLMC, ISO 11784, ISO 11785

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: HT2DC20S20/F/RSP
Secondary Manufacturer Part#: HT2DC20S20/F/RSP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HITAG 2 based transponders are highly integrated and do not need any additional components beside the HITAG 2 transponder IC and the external coil. Data are transmitted bidirectionally, in half duplex mode, between Read Write Device (RWD) and HITAG transponder IC. To achieve a main stream security, data may be transmitted enciphered. HITAG 2 transponder IC offer a memory of 256 bit. Custom specific configuration of the transponder IC is possible by using the configuration page. The configuration page allows the selection of different modes and access possibilities and also the configuration of the memory. The pages of the memory can be protected against read or write access by setting corresponding memory flags. The HITAG 2 transponder IC provides - besides password and crypto mode - the following three standard read only modes, that can be configured using the configuration byte:

  • Identification transponder for use in contactless applications
  • Operating frequency 125 kHz
  • Data transmission and energy supply via RF link, no internal battery
  • Reading distance same as writing distance
  • Non-volatile memory of 256 bits (128-bit user data and 128-bit control data/secret memory) organized in 8 pages, 4 bytes each
  • 10 years non-volatile data retention
  • 100000 erase/write cycles
  • Selective read/write protection of memory content
  • Two coding schemes for read operation: Biphase and Manchester coding
  • Effective communication protocol with outstanding data integrity check
  • Mutual authentication function
  • Read/write mode allows:
    • Plain data transmission (password mode)
    • Encrypted data transmission (crypto mode)
  • In read/write mode multi-tag operation possible because of special HALT-function
  • Emulation of standard industrial read-only transponders:

Technical Attributes

Find Similar Parts

Description Value
-0.5 to 6.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.46665
10000+
$2.42686
20000+
$2.38662
40000+
$2.34659
80000+
$2.30681