GTL2018PW,118
Transceiver, Translating, 8 Input, 8 ns, 3 V to 3.6 V, 24 Pins, TSSOP
Click image to enlarge
Manufacturer:NXP
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: GTL2018PW,118
Secondary Manufacturer Part#: GTL2018PW,118
- RoHS 10 Compliant
- Tariff Charges
The GTL2018 is an octal translating transceiver designed for 3.3 V LVTTL system interface with a GTL-/GTL/GTL+ bus. The direction pin (DIR) allows the part to function as either a GTL-to-LVTTL sampling receiver or as an LVTTL-to-GTL interface. The GTL2018 LVTTL inputs (only) are tolerant up to 5.5 V, allowing direct access to TTL or 5 V CMOS inputs.
- Operates as an octal GTL-/GTL/GTL+ sampling receiver or as an LVTTL to GTL-/GTL/GTL+ driver
- 3.0 V to 3.6 V operation with 5 V tolerant LVTTL input
- GTL input and output 3.6 V tolerant
- Vref adjustable from 0.5 V to 0.5VCC
- Partial power-down permitted
- Latch-up protection exceeds 100 mA per JESD78
- ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-CC101
- AEC-Q100 compliance available
- Package offered: TSSOP24
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Translating Transceiver | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 24TSSOP | ||
| 24 | ||
| 7.9 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |