PDP SEO Portlet

GTL2012DP,118

LVTTL to GTL Transceiver, 2 Inputs, 5.2ns, 3V to 3.6V, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: GTL2012DP,118
Secondary Manufacturer Part#: GTL2012DP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GTL2012 is a 2-bit translating transceiver designed for 3.3 V system interface with a GTL-/GTL/GTL+ bus. The direction pin (DIR) allows the part to function as either a GTL-to-LVTTL sampling receiver or as an LVTTL-to-GTL interface. The GTL2012 LVTTL inputs (only) are tolerant up to 5.5 V allowing direct access to TTL or 5 V CMOS inputs.

  • Operates as a 2-bit GTL-/GTL/GTL+ sampling receiver or as an LVTTL to GTL-/GTL/GTL+ driver
  • 3.0 V to 3.6 V operation with 5 V tolerant LVTTL input
  • GTL input and output 3.6 V tolerant
  • Vref adjustable from 0.5 V to 0.5VCC
  • Partial power-down permitted
  • Latch-up protection exceeds 500 mA per JESD78
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-CC101
  • Package offered: TSSOP8 (MSOP8) and VSSOP8

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
3.6, 3 V
-40 to 85 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP
LVTTL to GTL Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97