FXTH87EH02DT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 900 | ||
| 100 | ||
| 105 °C | ||
| -40 °C | ||
| No Port | ||
| FXTH87E Series | ||
| QFN | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |