FXPS7140P7ST1
Pressure Sensor 40kPa to 140kPa Absolute 16-Pin HQFN T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: FXPS7140P7ST1
Secondary Manufacturer Part#: FXPS7140P7ST1
- RoHS 10 Compliant
- Tariff Charges
FXPS7140P7ST1 is a PSI5 compatible absolute and relative pressure sensor.
- Absolute pressure range from 40kPa to 140kPa, ±7.0% accuracy
- Discovery mode support for physical location identification
- Command and response mode support for device configuration
- Periodic data collection mode support for sensor data transfers
- Background diagnostics mode support during periodic data collection mode
- Programmable time slots with 1µs resolution, 10-bit data length for relative pressure
- Selectable error detection: even parity, or 3-bit CRC, two-wire programming mode
- Redundant pressure transducers, capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter, 0.16Hz, 1-pole LPF for P0 value
- HQFN16 package, operating temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |