PDP SEO Portlet

FXPS71407ST1

Pressure Sensor 40kPa to 140kPa Absolute 16-Pin HQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXPS71407ST1
Secondary Manufacturer Part#: FXPS71407ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXPS71407ST1 is a DSI3 and PSI5 compatible absolute and relative pressure sensor.

  • Absolute pressure range from 40kPa to 140kPa, ±7.0% accuracy
  • Discovery mode support for physical location identification
  • Command and response mode support for device configuration
  • Periodic data collection mode support for sensor data transfers
  • Background diagnostics mode support during periodic data collection mode
  • Programmable time slots with 1µs resolution, 10-bit data length for relative pressure
  • Selectable error detection: even parity, or 3-bit CRC, two-wire programming mode
  • Redundant pressure transducers, capacitance to voltage converter with anti-aliasing filter
  • Sigma delta ADC plus sinc filter, 0.16Hz, 1-pole LPF for P0 value
  • HQFN16 package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.38661
4000+
$3.25467
8000+
$3.12272
16000+
$2.99078
32000+
$2.9358