FXPS7115DS4ST1
Pressure Sensor 40kPa to 115kPa Absolute 16-Pin HQFN T/R
- RoHS 10 Compliant
- Tariff Charges
FXPS7115DS4ST1 is a high-performance, high-precision barometric digital absolute pressure (BAP) sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an I²C interface. Furthermore, the sensor employs an on-demand digital self-test for the digital IC and the MEMS transducers. The application includes engine management digital MAP and BAP, small engine control (automotive), compressed air, manufacturing line control, gas metering, weather stations (industrial), blood pressure monitor, medicine dispensing systems, and white goods (medical/consumer).
- Range from 40kPa to 115kPa, SPI interface
- Pressure transducer and digital signal processor digital self-test
- I²C compatible serial interface, client mode operation
- Standard mode, fast mode, and fast-mode plus support
- 32bit SPI compatible serial interface
- 12bit data for absolute pressure, 8bit data for temperature
- 2-bit basic status and 2-bit detailed status fields, 3, 4, or 8bit configurable CRC
- Capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter
- HQFN16 package, operating temperature range from -40°C to 130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.75kPa | ||
| 16 | ||
| 115 | ||
| 40 | ||
| 130 °C | ||
| -40 °C | ||
| SPI | ||
| No Port | ||
| Absolute | ||
| FXPS7115D4 | ||
| HQFN | ||
| Surface Mount | ||
| Digital | ||
| 5.25 | ||
| 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |